SP3485EN-L/TR
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 3.135 V to 3.465 V, 8 Pins, SOIC
Click image to enlarge
Manufacturer:MaxLinear
Product Category:
ICs, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: SP3485EN-L/TR
- RoHS 10 Compliant
- Tariff Charges
- RS-485 and RS-422 Transceiver
- Operates from a single +3.3V Supply
- Interoperable with +5.0V logic
- Driver/Receiver Enable
- -7V to +12V Common-Mode Input Voltage Range
- Allows up to 32 transceivers on the serial bus
- Compatibility with industry standard 75176 pinout
- Driver Output Short-Circuit Protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Transmitter | ||
| -40 °C | ||
| 1 Receiver | ||
| 3.135 V | ||
| 3.465 V | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null | ||
| 32 Nodes | ||
| null | ||
| null | ||
| 10 Mbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |