PDP SEO Portlet

SP3232EEA-L/TR

RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, SSOP

Official logo for MaxLinear
Manufacturer:MaxLinear
Avnet Manufacturer Part #: SP3232EEA-L/TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets true EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
  • Minimum 120kbps Data Rate Under Full Load
  • 1µA Low Power Shutdown with Receivers active (SP3222E)
  • Interoperable with RS-232 down to a +2.7V power source
  • Enhanced ESD Specifications: +15kV Human Body Model +15kV IEC61000-4-2 Air Discharge +8kV IEC61000-4-2 Contact Discharge

Technical Attributes

Find Similar Parts

Description Value
null
2 Transmitters
-40 °C
2 Receivers
3 V
5.5 V
null
null
null
85 °C
null
null
null
null
235 Kbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 46 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00