SP3220EEA-L/TR
RS232 Transceiver, 1 TX, 1 RX, 3 V to 5.5 V, 16 Pins, SSOP
Manufacturer:MaxLinear
Product Category:
ICs, Serial Communications RS232, RS485, RS422
Avnet Manufacturer Part #: SP3220EEA-L/TR
- RoHS 10 Compliant
- Tariff Charges
- Meets all EIA/TIA-232-F Standards from a +3.0V to +5.5V power supply
- Interoperable with RS-232 and V.28 at +2.7V
- Supports High Serial Data Rates:
- 120kbps
- 1µA Low Power Shutdown Mode
- Footprint Compatible with MAX3221E, ISL3221
- 4 x 1 µF External Charge Pump Capacitors
- Improved ESD Specifications:
- +15kV Human Body Model
- +15kV IEC61000-4-2 Air Discharge
- +8kV IEC61000-4-2 Contact Discharge
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| 1 Transmitter | ||
| -40 °C | ||
| 1 Receiver | ||
| 3 V | ||
| 5.5 V | ||
| null | ||
| null | ||
| null | ||
| 85 °C | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 120 Kbps |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85423990 |
| Schedule B: | 85423990 |