PDP SEO Portlet

99AFCA

Single Port Gigabit Ethernet PHY, 3.135 V to 3.46 V, 56 Pins, VQFN-EP

Official logo for MaxLinear
Manufacturer:MaxLinear
Avnet Manufacturer Part #: 99AFCA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
VQFN-EP
Surface Mount
56 Pins
85 °C
-40 °C
null
null
3.46 MV
3.13 MV
IEEE 802.3bz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: 5A992.c
HTSN: 85423990
Schedule B: 85423990
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2600  Mult:2600  
Need More?
USD $:
$ 2.42105
2600+
$2.42105
5200+
$2.38961
7800+
$2.35897
13000+
$2.32911
26000+
$2.27160
65000+
$2.21687
130000+
$2.16471
SubTotal:
$6,294.73