PDP SEO Portlet

MBI5027GP

LED Driver Boost 16-Ch 17V 24-Pin SSOP

Official logo for Macroblock
Manufacturer:Macroblock
Avnet Manufacturer Part #: MBI5027GP
Secondary Manufacturer Part#: MBI5027GP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
5.5 V
4.5 V
Pure Tin
260 °C
Surface Mount
16
-40 to 85 °C
5 to 90 mA
Constant Current
17 V
-0.5 V
24SSOP
24
8.66 x 3.91 x 1.5 mm
Industrial
SSOP
25 MHz
Boost
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000