MP-3014-1100-50-80
LED Chip Cool White 5000K 150mA 2-Pin SMD T/R
Click image to enlarge
Manufacturer:Luminus Devices
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: MP-3014-1100-50-80
Secondary Manufacturer Part#: MP-3014-1100-50-80
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Cool White | ||
| 80 | ||
| 5000 K | ||
| 32 lm | ||
| 260 °C | ||
| 150 mA | ||
| 3 V | ||
| 510 mW | ||
| Surface Mount | ||
| Top Mount | ||
| -40 to 85 °C | ||
| 2SMD | ||
| 2 | ||
| 3 x 1.4 x 0.52 mm | ||
| 5 V | ||
| Industrial | ||
| MP-3014-1100 | ||
| SMD | ||
| Chip LED | ||
| 110 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |