PDP SEO Portlet

CBT-90-W65S-C11-NA100

LED Uni-Color White 1710lm 6500K LED Board MCPCB

Official logo for Luminus Devices
Manufacturer:Luminus Devices
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: CBT-90-W65S-C11-NA100
Secondary Manufacturer Part#: CBT-90-W65S-C11-NA100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Extremely high optical output:
    • Over 1710 White Lumens
  • High thermal conductivity package - junction to heat sink thermal resistance of only 0.92°C/W
  • Large, monolithic chip with uniform emitting area of 9 mm2
  • Unencapsulated die with low profile protective window optimizes optical coupling in etendue-limited applications
  • Lumen maintenance of greater than 70% after 60,000 hours
  • Environmentally friendly: RoHS and Halogen compliant

Technical Attributes

Find Similar Parts

Description Value
White
6500 K
3 x 3 mm
Square
1710 lm
18000 mA
3.8 V
Surface Mount
Top Mount
MCPCB
28 x 26.75 x 5.7 mm
MCPCB
LED Board

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
0+
$0.00000