PDP SEO Portlet

L2C5-40701216E2300

LED Uni-Color White 8751lm 4000K Chip LED 2-Pin SMD Tube

Official logo for Lumileds
Manufacturer:Lumileds
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: L2C5-40701216E2300
Secondary Manufacturer Part#: L2C5-40701216E2300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The third generation of LUXEON CoB represents a new breakthrough for arrays. The efficacies will be >160 lm/W for 70CRI and 80CRI products. Due to its small Light Emitting Surface (LES) and industry leading thermal resistance, LUXEON CoB is easy to work with, enabling simplified and less expensive luminaire designs. LUXEON CoBs are hot-tested at 85°C—real world operating conditions—which means additional testing can be minimized. LUXEON CoB LEDs are available in 3-step MacAdam ellipse, ensuring uniform optical performance in a wide range of applications.

Highest flux densities with industry’s smallest LES 3-step MacAdam ellipse color definition: Freedom from Binning for color consistency from luminaire to luminaire Up to 4x lower thermal resistance than competition, enabling smaller heatsinks and higher lumens Supported by a comprehensive optical, mechanical and electrical ecosystem

Technical Attributes

Find Similar Parts

Description Value
White
4000 K
23 x 0.5 mm
Circular
8751 lm
3200 mA
37.5 V
Surface Mount
Top Mount
-40 to 105 °C
2SMD
2
28 x 28 x 1.5 mm
Extended Industrial
SMD
Chip LED
115 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $:
1+
$0.00000