LTV172ATP-V-AB
Optocoupler DC-IN 1-CH DC-OUT 4-Pin SOP T/R
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, MOSFET & IGBT PhotoCouplers
Avnet Manufacturer Part #: LTV172ATP-V-AB
Secondary Manufacturer Part#: LTV172ATP-V-AB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7.5 mA | ||
| DC | ||
| 260 °C | ||
| 300 mW | ||
| 3750 Vrms | ||
| Surface Mount | ||
| 1 | ||
| -20 to 100 °C | ||
| MOSFET | ||
| DC | ||
| 4SOP | ||
| 500 mA | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| 6 V | ||
| LTV-172A | ||
| SOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |