LTV-358T
Click image to enlarge
Manufacturer:Lite-On
Product Category:
Optoelectronics, OptoCouplers, Transistor & Photovoltaic Output PhotoCouplers
Avnet Manufacturer Part #: LTV-358T
Secondary Manufacturer Part#: LTV-358T
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 mA | ||
| Matte Tin | ||
| 260 | ||
| 50 mA | ||
| 120 V | ||
| 400@5mA % | ||
| 3750 Vrms | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| -55 to 100 °C | ||
| DC | ||
| 4Mini-Flat | ||
| 4 | ||
| 3.85 x 4.4 x 2 mm | ||
| Mini-Flat |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414100 |
| Schedule B: | 85414100 |