PDP SEO Portlet

LTST-C150GKT

LED Uni-Color Green 565nm 2-Pin Chip LED T/R

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTST-C150GKT
Secondary Manufacturer Part#: LTST-C150GKT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meet ROHS, Green Product
  • Package in 8mm tape on 7 diameter reels
  • Compatible with automatic placement equipment
  • Compatible with infared and vapor phase reflow solder process
  • EIA STD package
  • I.C. compatible
"

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
6 mcd
Tin
GaP
2.06x1.6x0.6 mm
Rectangular
260
30 mA
2.6 V
100 mW
Surface Mount
Top Mount
MSL 3 - 168 hours
-55 to 85 °C
2Chip LED
565 nm
2
3.2 x 1.6 x 1.1 mm
5 V
Uni-Color
130 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15000  Mult:3000  
USD $: