LTR-4206E
Manufacturer:Lite-On
Product Category:
Optoelectronics, Infrared - IR Components, Phototransistors
Avnet Manufacturer Part #: LTR-4206E
Secondary Manufacturer Part#: LTR-4206E
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| Clear | ||
| 3 mm | ||
| Domed | ||
| 260 | ||
| 4.5 mA | ||
| 100 nA | ||
| 5 V | ||
| Through Hole | ||
| -40 to 85 °C | ||
| 2T-1 | ||
| 2 | ||
| NPN | ||
| 4 x 4 x 5.25 mm | ||
| T-1 | ||
| IR Chip | ||
| Top View |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85414900 |
| Schedule B: | 85414900 |