LTL30EKDFGJ
Standard LED Red/Green 639nm/569nm 30mA 3-Pin T-1 3/4 Bag
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL30EKDFGJ
Secondary Manufacturer Part#: LTL30EKDFGJ
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red|Green | ||
| 639|569 nm | ||
| 180|50 mcd | ||
| AllnGaP|GaP | ||
| 5 x 7.6 mm | ||
| Circular | ||
| 260 °C | ||
| 30 mA | ||
| 2.4|2.6 V | ||
| 75|120 mW | ||
| Through Hole | ||
| Top Mount | ||
| -55 to 100 °C | ||
| 3T-1 3/4 | ||
| 650|565 nm | ||
| 3 | ||
| 5 x 8.6 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Standard LED | ||
| 30 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |