PDP SEO Portlet

LTL2R3KE

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL2R3KE
Secondary Manufacturer Part#: LTL2R3KE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Red
624 nm
200 mcd
AlInGaP
5 x 7.7 mm
Circular
260 °C
30 mA
2.5 V
75 mW
Through Hole
-40 to 100 °C
2T-1 3/4
632 nm
2
5.9 x 8.7 mm
5 V
Extended Industrial
T-1 3/4
Standard LED
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: