LTL1CHKRKNN
Manufacturer:Lite-On
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL1CHKRKNN
Secondary Manufacturer Part#: LTL1CHKRKNN
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 631 nm | ||
| 400 mcd | ||
| AlGaInP | ||
| 3.1x3.1x4.1 mm | ||
| Circular | ||
| 260 | ||
| 30 mA | ||
| 2.4 V | ||
| 75 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 639 nm | ||
| 2 | ||
| 3.8 x 3.8 x 5.2 mm | ||
| 5 V | ||
| T-1 | ||
| Uni-Color | ||
| 45 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541402000 |
| Schedule B: | 8541402000 |