PDP SEO Portlet

LTL-42D1NMHDP1

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-42D1NMHDP1
Secondary Manufacturer Part#: LTL-42D1NMHDP1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green/Yellow
569/588 nm
12.6|5.6 mcd
2.9x2.9x3.2 mm
Circular
260
30/20 mA
2.6 V
100/60 mW
Through Hole
Right Angle
-55 to 100 °C
2
565, 585 nm
2
12.2 x 4.3 x 9.6 mm
5 V
Bi-Level Uni-Color
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85416000
Schedule B: 85416000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4200  Mult:420  
USD $: