PDP SEO Portlet

LTL-307G

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307G
Secondary Manufacturer Part#: LTL-307G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Green
569 nm
19 mcd
5x5x7.6 mm
Circular
260
30 mA
2.6 V
100 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
565 nm
2
5.85 x 5.85 x 8.6 mm
5 V
T-1 3/4
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414100
Schedule B: 85414100
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20000  Mult:1000  
USD $: