PDP SEO Portlet

LTL-307A

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: LTL-307A
Secondary Manufacturer Part#: LTL-307A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Amber
602 nm
29 mcd
5x5x7.6 mm
Circular
260
20 mA
2.6 V
60 mW
Through Hole
Top Mount
-55 to 100 °C
2T-1 3/4
610 nm
2
5.85 x 5.85 x 8.6 mm
5 V
T-1 3/4
Uni-Color
50 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541402000
Schedule B: 8541402000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:30000  Mult:1000  
USD $:
0+
$0.00000