PDP SEO Portlet

DS-8AESH

Optical Disk Drive CD-ROM/CD-R/CD-RWDVD-R/DVD+R/DVD-RW/DVD+RW/DVD+R DL/DVD-R DL Internal 5V Tray

Official logo for Lite-On
Manufacturer:Lite-On
Product Category: Storage, Optical Drives
Avnet Manufacturer Part #: DS-8AESH
Secondary Manufacturer Part#: DS-8AESH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Slim internal DVD writer designed for use in laptop computers. The drive is supplied as an OEM component without packaging, making it ideal for system building.

  • OEM Drive; ideal for system builders
  • Slim 12.7mm height for use in laptops
  • Max. DVD speeds: 8x Read/Write
  • Max. CD speeds: 24x Read/Write
  • Smart-Burn prevents buffer under-run errors
  • Smart-X technology adjusts data extraction to fastest allowable speed
  • SATA interface

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: