PDP SEO Portlet

CNY17-1

Optocoupler Single Open Collector-OUT 5kVrms 6-Pin DIP

Official logo for Lite-On
Manufacturer:Lite-On
Avnet Manufacturer Part #: CNY17-1
Secondary Manufacturer Part#: CNY17-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CNY17-1 is a 1-channel 6-pin Transistor Output Photocoupler consist of an infrared emitting diode optically coupled to a phototransistor. The CNY17F-X series offers no external base connection for minimum noise susceptibility. It is suitable for digital logic inputs and microprocessor inputs.

  • Long term stability
  • 5000Vrms Isolation test voltage

Technical Attributes

Find Similar Parts

Description Value
5 us
1.45 V
60 mA
Tin
260 °C
150 mA
70 V
80@10mA %
5000 Vrms
Through Hole
1
1
-55 to 100 to 100 °C
Open Collector
6DIP
6
7.3 x 6.5 x 3.5 mm
6 V
CNY17
DIP
5 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85414900
Schedule B: 85414900
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4160  Mult:65  
USD $:
0+
$0.00000