PDP SEO Portlet

6N137S-L

Optocoupler 1-CH Open Collector 5000Vrms 8-Pin SMD T/R

Official logo for Lite-On
Manufacturer:Lite-On
Avnet Manufacturer Part #: 6N137S-L
Secondary Manufacturer Part#: 6N137S-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
6.9 ns
1.38 V
20 mA
260 °C
50 mA
5000 Vrms
Surface Mount
1
-40 to 85 °C
Open Collector
8SMD
8
9.68 x 6.5 x 3.5 mm
5 V
Industrial
SMD
22 ns

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85429000
Schedule B: 85429000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1000  
USD $:
0+
$0.00000