S-LBAT54SLT1G
Schottky Rectifier, 30 V, 200 mA, Dual Series, TO-236 (SOT-23), 3 Pins, 1 V
Manufacturer:Leshan Radio
Product Category:
Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: S-LBAT54SLT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 200 mA | ||
| TO-236 (SOT-23) | ||
| null | ||
| Surface Mount | ||
| 600 mA | ||
| 1 V | ||
| 3 Pins | ||
| 125 °C | ||
| null | ||
| null | ||
| null | ||
| 30 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |