PDP SEO Portlet

LMBT5401DW1T1G

Transistor BJT Array Dual PNP 150V 500mA 6-Pin SOT-363 T/R

Official logo for Leshan Radio
Manufacturer:Leshan Radio
Avnet Manufacturer Part #: LMBT5401DW1T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
500 mV
null
150 V
null
500 mA
60 hFE
null
60 hFE
6 Pins
150 °C
300 mW
null
300 mW
null
null
null
Surface Mount
Dual PNP
300 MHz
null
300 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00