LESD8D3.3CAT5G
Manufacturer:Leshan Radio
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: LESD8D3.3CAT5G
Secondary Manufacturer Part#: LESD8D3.3CAT5G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 pF | ||
| 10 V | ||
| SOD-882 | ||
| Bi-Directional | ||
| Surface Mount | ||
| 2 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 3.3 V | ||
| 0.1 uA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |