MGV10043R3M-10
Ind Power Shielded 3.3uH 20% 100KHz 10A T/R
Click image to enlarge
Manufacturer:Laird Technologies
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MGV10043R3M-10
- RoHS 10 Compliant
- Tariff Charges
- Magnetic shielded structure
- Low DCR and high efficiency
- Low profile and small size
- High reliability
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| 20% | ||
| SMD | ||
| Shielded | ||
| 125 °C | ||
| -40 °C | ||
| 10 mm | ||
| 4 mm | ||
| 11 mm | ||
| null | ||
| 10 mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |