PDP SEO Portlet

MGV06052R2M-10

Ind Power Shielded 2.2uH 20% 100KHz 11A T/R

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Avnet Manufacturer Part #: MGV06052R2M-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Magnetic shielded structure
  • Low DCR and high efficiency
  • Low profile and small size
  • High reliability
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
null
null
20%
SMD
Shielded
125 °C
-40 °C
6.7 mm
5 mm
7.3 mm
null
6.7 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85045000
Schedule B: 85045000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00