MGV06034R7M-17
Ind Power Shielded 4.7uH 20% 100kHz 10A
Manufacturer:Laird Technologies
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MGV06034R7M-17
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| 0.04 ohm | ||
| 4.7 uH/m - Do Not Use | ||
| 20% | ||
| null | ||
| Shielded | ||
| 2 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| null | ||
| 6.6 mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |