MGV04021R0M-15
Ind Power Shielded 1uH 20% 100kHz Powered Iron 5A T/R
Manufacturer:Laird Technologies
Product Category:
Inductors/Chokes/Coils, Power Inductors, SMD Power Inductors
Avnet Manufacturer Part #: MGV04021R0M-15
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 A | ||
| 0.027 ohm | ||
| 1 uH/m - Do Not Use | ||
| 20% | ||
| null | ||
| Shielded | ||
| 2 Pins | ||
| 125 °C | ||
| -55 °C | ||
| 1.8 mm | ||
| 4.45 mm | ||
| null | ||
| 4.06 mm | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85045000 |
| Schedule B: | 85045000 |