PDP SEO Portlet

HI2220P701R-10

Ferrite Bead, 2220 [5550 Metric], 700 ohm, 4 A, HI Series, 0.025 ohm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Ferrites, Ferrite Beads
Avnet Manufacturer Part #: HI2220P701R-10
Secondary Manufacturer Part#: HI2220P701R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The HI series Chip Bead provides significant levels of impedance from 100MHz to beyond 1Ghz. It is available in EIA sizes from 0603 to 2220 with a rated maximum operating current of 4A. Effective filtering of power lines and devices using high-speed clocks and data bus filtration. New material development also allows part performance up to 12GHz for fibre optic applications.

  • High frequency
  • Multilayer monolithic construction, high reliability
  • Broadband, low frequency and high frequency available
  • For power lines, general signal lines and high speed signal lines
  • Up to 10A (Imax) continuous operation capability

Technical Attributes

Find Similar Parts

Description Value
4 A
25 mOhm
2220 [5550 Metric]
Surface Mount
700 Ohm
125 °C
-40 °C
3.05 mm
5.59 mm
HI Series
5.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000