PDP SEO Portlet

CM2545X171R-10

Choke, Common Mode, 170 ohm, 10 A, 11.38mm x 6.3mm x 9.32mm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM2545X171R-10
Secondary Manufacturer Part#: CM2545X171R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM2545X171R-10 is an ultra high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise applications.

  • Up to 75A continuous operation capabilities
  • Broadband filtering at high current
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
10 A
170 Ohm
SMD
9.32 mm
11.38 mm
CM Series
6.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
0+
$0.00000