PDP SEO Portlet

CM2021Y330R-10

Choke, Common Mode, 33 ohm, 15 A, 5.6mm x 2.85mm x 5mm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Inductors, SMD Common Mode Chokes
Avnet Manufacturer Part #: CM2021Y330R-10
Secondary Manufacturer Part#: CM2021Y330R-10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CM2021Y330R-10 is a 15A high current Common Mode Choke provides small form factor high performance and economical power filtering for common mode noise in applications up to 75A. Multi-line surface mount filter provides EMI suppression for groups of conductors like power traces and high-speed data lines.

  • Effective filtering into the GHz range
  • Broadband filtering at high current
  • Low DCR

Technical Attributes

Find Similar Parts

Description Value
15 A
33 Ohm
3.8 mm
5.88 mm
CM Series
5.7 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85480000
Schedule B: 85480000
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
0+
$0.00000