PDP SEO Portlet

BMI-S-202-F

Shield, EMI, Surface Mount, 16.5 mm x 16.5 mm x 3.6 mm

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Avnet Manufacturer Part #: BMI-S-202-F
Secondary Manufacturer Part#: BMI-S-202-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BMI-S-202-F is a two-piece standard surface-mount Shield Frame offers user the flexibility to inspect or repair shielded components without risking board damage by removing the entire shield or incurring tooling costs. Covers snap on and off with ease, which makes repair of the component under the shield quicker and easier and reduces board re-work. Two-piece shields are available unassembled and are designed to survive drop, shock and no-rattle tests. It is suitable for 48 VQFP, 44/48 QFP applications.

  • Reduces board damage from inspection and repairs
  • 32mm Carrier tape width
  • 24mm Carrier tape pitch

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85299049
Schedule B: 85299049
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:700  Mult:700  
USD $:
700+
$0.80921
1400+
$0.69360