PDP SEO Portlet

28A0350-0B2

Ferrite Core, 240 ohm, 3.5 mm, 100 MHz

Official logo for Laird Technologies
Manufacturer:Laird Technologies
Product Category: Ferrites, Split Core Ferrites
Avnet Manufacturer Part #: 28A0350-0B2
Secondary Manufacturer Part#: 28A0350-0B2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 28A0350-0B2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.

  • Easy to install

Technical Attributes

Find Similar Parts

Description Value
3.5 mm
500 MHz
30 MHz
240 Ohm
28A Series

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:980  Mult:140  
USD $:
0+
$0.00000