PDP SEO Portlet

W3A45C223KAT2A

Capacitor Array, 0.022 uF, 0612 [1632 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W3A45C223KAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage: up to 100V
  • Capacitance Range: 10pF (NP0) to 100nF (X7R)
  • Dielectric: NP0 (C0G) or X7R or (Optional X8R)

Technical Attributes

Find Similar Parts

Description Value
0.022 µF
± 10%
0612 [1632 Metric]
Surface Mount
Standard Terminal
X7R
MSL 1 - Unlimited
4 Capacitors
8 Terminals
125 °C
-55 °C
1.6 mm
IPC Series
3.2 mm
null
0.76 mm
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85329000
Schedule B: 85329000
In Stock :  4,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0
SubTotal:
$0.00