W2L16C473MAT1S
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W2L16C473MAT1S
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.047 µF | ||
| null | ||
| null | ||
| Surface Mount | ||
| null | ||
| X7R | ||
| null | ||
| 125 °C | ||
| -55 °C | ||
| 1.27 mm | ||
| 0.55 mm | ||
| 2.03 mm | ||
| null | ||
| 0.5 mm | ||
| null | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |