PDP SEO Portlet

W2L14Z225MAT1S

Capacitor Array, 2.2 uF, 0508 [1220 Metric], 4 V, 4 Capacitors, Wraparound, ± 20%, Surface Mount

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W2L14Z225MAT1S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0306, 0508, 0612 sizes utilizing X7R, X7S or X5R dielectrics with options to have up to 8 terminals
  • Voltage Ratings: 4, 6.3, 10, 16, 25V
  • Capacitance Range: 0.01µF (min) – 3.3µF (max)

Technical Attributes

Find Similar Parts

Description Value
2.2 µF
± 20%
0508 [1220 Metric]
Surface Mount
Wraparound
X7S
4 Capacitors
125 °C
-55 °C
1.27 mm
0.55 mm
2.03 mm
IDC Series
2.03 mm
null
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85329000
Schedule B: 85329000
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0
SubTotal:
$0.00