PDP SEO Portlet

W2A4ZC104MAT2A

Capacitor Array, 0.1 uF, 0508 [1220 Metric], 10 V, 4 Capacitors, SMD, ± 20%, Surface Mount, X7R

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A4ZC104MAT2A
Secondary Manufacturer Part#: W2A4ZC104MAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The W2A4ZC104MAT2A is a Capacitor Array with X7R dielectric. It is suitable for mobile and cordless phones, digital set top boxes and RF modems.

  • Ni and Sn plated termination
  • 4 Number of caps

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
± 20%
0508 [1220 Metric]
Surface Mount
SMD
MSL 1 - Unlimited
4
125 °C
-55 °C
1.3 mm
2.1 mm
-888
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532250045
Schedule B: 8534000085
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: