PDP SEO Portlet

W2A45C103M4T2A

Capacitor Array, 0.01 uF, 0508 [1220 Metric], 50 V, 2 Capacitors, Wraparound, ± 20%, Surface Mount

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: W2A45C103M4T2A
Secondary Manufacturer Part#: W2A45C103M4T2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AVX 0508 is a 2-element capacitor array available in X5R, X7R and NP0 (C0G) ceramic dielectrics to cover a broad range of capacitance values. Voltage ratings from 6.3 Volts up to 100 Volts are offered. AVX also now offers a range of automotive capacitor arrays qualified to AEC-Q200 .Key markets for capacitor arrays are Mobile and Cordless Phones, Digital Set Top Boxes, Computer Motherboards and Peripherals as well as Automotive applications, RF Modems, Networking Products, etc.

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 20%
0508 [1220 Metric]
Surface Mount
Wraparound
MSL 1 - Unlimited
2
125 °C
-55 °C
1.3 mm
IPC Series
2.1 mm
AEC-Q200
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: