W2A45C103KAT2A
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Capacitor Arrays
Avnet Manufacturer Part #: W2A45C103KAT2A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 µF | ||
| ± 10% | ||
| 0508 [1220 Metric] | ||
| Surface Mount | ||
| Standard Terminal | ||
| X7R | ||
| MSL 1 - Unlimited | ||
| 4 Capacitors | ||
| 125 °C | ||
| -55 °C | ||
| 1.3 mm | ||
| IPC Series | ||
| 2.1 mm | ||
| null | ||
| 0.5 mm | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |