TAP226K016SCS
Tantalum Capacitor, 22 uF, 16 V, ± 10%, Radial Leaded, 2.5 mm, 2 ohm, 10 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, Leaded Tantalum Capacitors
Avnet Manufacturer Part #: TAP226K016SCS
- RoHS 10 Compliant
- Tariff Charges
- Solid Tantalum Resin Dipped Capacitors
- CECC 30201 – 032, CV range: 0.10 – 330µF / 6.3 – 50V
- Environmental Classification: 55/125/56 (IEC 68-2)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 µF | ||
| ± 10% | ||
| null | ||
| Radial Leaded | ||
| 2 ohm | ||
| 0.5 mm | ||
| 2.5 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 6 mm | ||
| 10 mm | ||
| null | ||
| TAP Series | ||
| null | ||
| null | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |