PDP SEO Portlet

TAJC335M035RNJ

Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, 2312 [6032 Metric], ± 20%, 2.5 mohm, 210 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJC335M035RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
3.3 µF
± 20%
2312 [6032 Metric]
2.5 mohm
C
125 °C
-55 °C
Polarized
2.6 mm
6 mm
TAJ Series
3.2 mm
null
210 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00