PDP SEO Portlet

TAJC156M025RNJ

Surface Mount Tantalum Capacitor, 15 uF, 25 V, 2312 [6032 Metric], ± 20%, 1.6 mohm, 262 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJC156M025RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
15 µF
± 20%
2312 [6032 Metric]
Surface Mount
1.6 mohm
C
125 °C
-55 °C
Polarized
2.6 mm
6 mm
TAJ Series
3.2 mm
null
262 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  2,500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 24 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0
SubTotal:
$0.00