PDP SEO Portlet

TAJA474M035RNJ

Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, 1206 [3216 Metric], ± 20%, 12 ohm, 79 mA

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: TAJA474M035RNJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • General purpose SMT chip tantalum series
  • 7 case sizes available
  • Low profile options available
  • CV range: 0.10-2200µF / 2.5-50V

Technical Attributes

Find Similar Parts

Description Value
0.47 µF
± 20%
1206 [3216 Metric]
Surface Mount
12 ohm
A
125 °C
-55 °C
Polarized
1.6 mm
3.2 mm
TAJ Series
1.6 mm
AEC-Q200
79 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  8,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00