TAJA334M035RNJ
Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, 1206 [3216 Metric], ± 20%, 15 ohm, 71 mA
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TAJA334M035RNJ
- RoHS 10 Compliant
- Tariff Charges
- General purpose SMT chip tantalum series
- 7 case sizes available
- Low profile options available
- CV range: 0.10-2200µF / 2.5-50V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.33 µF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| 15 ohm | ||
| A | ||
| 125 °C | ||
| -55 °C | ||
| Polarized | ||
| 1.6 mm | ||
| 3.2 mm | ||
| TAJ Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 71 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322100 |
| Schedule B: | 85322100 |