PDP SEO Portlet

SD1206S040S2R0

Schottky Rectifier, 40 V, 2 A, Single, SOD-123, 2 Pins, 500 mV

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Product Category: Diodes, Schottky Rectifiers
Avnet Manufacturer Part #: SD1206S040S2R0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD1206S040S2R0 is a Schottky Barrier Rectifier Diode in FRP substrate with epoxy under-fill case and solderable lead-free tin-plated per MIL-STD-750 terminals. It offers unique lead-less chip which technology eliminates the lead frame wire bond to give the chip top-bottom symmetry for fewer mounting problems, better heat transfer and current handling capability (compared to SOD devices). It is suitable for use in switch mode power supplies, high-frequency rectification and reverse bias protection applications.

  • High-current capability
  • Low-power loss/high-efficiency
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
2 A
SOD-123
null
Surface Mount
40 A
500 mV
2 Pins
125 °C
null
40 A
null
null
40 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85411000
Schedule B: 85411000
In Stock :  9,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 32 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.00000
1+
$0.00000
SubTotal:
$0.00