PDP SEO Portlet

SCCT20B106PRB

Supercapacitor, 10 F, 2.7 V, Radial Leaded, 0%, +100%, 5.5 mm, 1000 hours @ 60°C, Can, Through Hole

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SCCT20B106PRB
Secondary Manufacturer Part#: SCCT20B106PRB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SCC Series of cylindrical electrochemical double-layer capacitors offer excellent pulse power handling characteristics based on the combination of very high capacitance and very low ESR. Used by themselves or in conjunction with primary or secondary batteries, they provide extended back up time, longer battery life, and provide instantaneous power pulses as needed. Offers great solutions to Hold Up, Energy Harvesting and Pulse Power Applications.

  • High pulse power capability
  • Low ESR
  • Low leakage current

Technical Attributes

Find Similar Parts

Description Value
10 F
0%, +100%
Can
Through Hole
Radial Leaded
0.05 Ohm
5.5 mm
1000 hours @ 60°C
65 °C
-40 °C
12.5 mm
20 mm
-888
12.5 x 20
-888
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322900
Schedule B: 85322900
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:6000  Mult:600  
USD $: