PDP SEO Portlet

NOJD227M006RWJ

Niobium Oxide Capacitor, 220 uF, 6.3 V, 0.4 ohm, 2917 [7343 Metric], ± 20%, Surface Mount, 7.3 mm

Official logo for Kyocera AVX
Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NOJD227M006RWJ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Non-burn safe technology
  • Reliability level: 0.5%/1000 hrs.
  • CV range: 2.2-470µF / 1.8-10V
  • 7 case sizes in low profile available
  • IBM global approval received in 2004
  • Elektra Award received in 2005

Technical Attributes

Find Similar Parts

Description Value
220 µF
± 20%
2917 [7343 Metric]
Surface Mount
0.4 ohm
MSL 3 - 168 hours
105 °C
-55 °C
2.9 mm
7.3 mm
OxiCap NOJ Series
4.3 mm
AEC-Q200
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85322100
Schedule B: 85322100
In Stock :  0
Additional inventory
Factory Lead Time: 142 Weeks ,5 days
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00