NOJD107M006RWJ
Niobium Oxide Capacitor, 100 uF, 6.3 V, 0.4 ohm, 2917 [7343 Metric], ± 20%, Surface Mount, 7.3 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NOJD107M006RWJ
- RoHS 10 Compliant
- Tariff Charges
- Non-burn safe technology
- Reliability level: 0.5%/1000 hrs.
- CV range: 2.2-470µF / 1.8-10V
- 7 case sizes in low profile available
- IBM global approval received in 2004
- Elektra Award received in 2005
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 µF | ||
| ± 20% | ||
| 2917 [7343 Metric] | ||
| Surface Mount | ||
| 0.4 ohm | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 2.9 mm | ||
| 7.3 mm | ||
| OxiCap NOJ Series | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85322400 |
| Schedule B: | 85322400 |