NOJA106M010RWJ
Niobium Oxide Capacitor, 10 uF, 10 V, 2.2 ohm, 1206 [3216 Metric], ± 20%, Surface Mount, 3.2 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NOJA106M010RWJ
Secondary Manufacturer Part#: NOJA106M010RWJ
- RoHS 10 Compliant
- Tariff Charges
Five additional case sizes are available in the NOJ range offering low profile solid niobium oxide capacitors. Designed for applications where maximum height of components above or below board are of prime consideration, this height of 1.2, 1.5 and 2.0mm equates to that of a standard integrated circuit package after mounting. The S&T footprints are identical to the A&B case size parts and the W&Y footprints to C&D case size parts.
- Non-burn safe technology
- Reliability level: 0.5%/1000 hrs.
- CV range: 2.2-470µF / 1.8-10V
- 7 case sizes in low profile available
- IBM global approval received in 2004
- Elektra Award received in 2005
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| 2.2 Ohm | ||
| MSL 1 - Unlimited | ||
| 105 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |