NB20J00472JBA
Thermistor NTC 4.7KOhm 5% 2-Pin 1206 Plastic T/R
Manufacturer:Kyocera AVX
Product Category:
Thermistors, NTC Thermistors, Temperature Sensing / Compensation NTC Thermistors
Avnet Manufacturer Part #: NB20J00472JBA
- RoHS 10 Compliant
- Tariff Charges
- Wide resistance range
- Fast thermal response
- Ni Barrier/100% Sn termination for excellent solderability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3480 K | ||
| ± 3% | ||
| null | ||
| MSL 1 - Unlimited | ||
| 1206 [3216 Metric] | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 7 ms | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85334000 |
| Schedule B: | 85334000 |